25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
1731100015
1731100015

1731100015

DigiKey Part Number
WM12613-ND
Manufacturer
Manufacturer Product Number
1731100015
Description
CONN D-SUB RCPT 25POS SOLDER CUP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Brass, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Red
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
20 AWG
Contact Material
Brass
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1644,01000 Kč644,01 Kč
10547,27100 Kč5 472,71 Kč
25513,01480 Kč12 825,37 Kč
50488,53940 Kč24 426,97 Kč
100465,24010 Kč46 524,01 Kč
250436,14776 Kč109 036,94 Kč
500419,54760 Kč209 773,80 Kč
Manufacturers Standard Package
Unit Price without VAT:644,01000 Kč
Unit Price with VAT:779,25210 Kč