1727040108 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 542,79830 Kč
Datasheet
25 Position One Piece Backshell Connector Black 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position One Piece Backshell Connector Black 180° Shielded
1727040108
1727040108

1727040108

DigiKey Part Number
23-1727040108-ND
Manufacturer
Manufacturer Product Number
1727040108
Description
CONN BACKSHELL 25POS 180DEG SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position One Piece Backshell Connector Black 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1727040108 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
Molex
Shielding
Shielded
Series
Primary Material
Plastic
Packaging
Bulk
Material
Acrylonitrile Butadiene Styrene (ABS)
Part Status
Active
Plating
Nickel
Accessory Type
One Piece Backshell
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Number of Positions
25
Features
Dust Tight/Waterproof (IP67)
Compatible Shell Size
B
Color
Black
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09670250437HARTING009670250437-ND542,79830 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1439,76000 Kč439,76 Kč
10373,67400 Kč3 736,74 Kč
25350,26680 Kč8 756,67 Kč
50333,54940 Kč16 677,47 Kč
100317,63910 Kč31 763,91 Kč
250297,77212 Kč74 443,03 Kč
500283,57808 Kč141 789,04 Kč
Manufacturers Standard Package
Unit Price without VAT:439,76000 Kč
Unit Price with VAT:532,10960 Kč