Parametric Equivalent

09670250437 | |
|---|---|
DigiKey Part Number | 09670250437-ND |
Manufacturer | |
Manufacturer Product Number | 09670250437 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670250437 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 180° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Plastic |
Accessory Type One Piece Backshell | Material Thermoplastic, Metallized |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size B | Features Dust Tight/Waterproof (IP67) |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040108 | Molex | 0 | 23-1727040108-ND | 439,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 542,79830 Kč | 54 279,83 Kč |
| Unit Price without VAT: | 542,79830 Kč |
|---|---|
| Unit Price with VAT: | 656,78594 Kč |




