
1731070091 | |
|---|---|
DigiKey Part Number | WM12578-ND |
Manufacturer | |
Manufacturer Product Number | 1731070091 |
Description | CONN D-SUB PLUG 7POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070091 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Operating Temperature -55°C ~ 130°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,89000 Kč | 161,89 Kč |
| 10 | 137,53700 Kč | 1 375,37 Kč |
| 25 | 128,91920 Kč | 3 222,98 Kč |
| 50 | 122,76280 Kč | 6 138,14 Kč |
| 100 | 116,90010 Kč | 11 690,01 Kč |
| 250 | 109,58352 Kč | 27 395,88 Kč |
| 500 | 104,35586 Kč | 52 177,93 Kč |
| 1 000 | 99,38017 Kč | 99 380,17 Kč |
| Unit Price without VAT: | 161,89000 Kč |
|---|---|
| Unit Price with VAT: | 195,88690 Kč |


















