



40-9815M | |
|---|---|
DigiKey Part Number | 116-40-9815M-ND |
Manufacturer | |
Manufacturer Product Number | 40-9815M |
Description | CONN D-SUB HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 10 | 18,41900 Kč | 184,19 Kč |
| 25 | 17,25240 Kč | 431,31 Kč |
| 50 | 16,42740 Kč | 821,37 Kč |
| 100 | 15,64230 Kč | 1 564,23 Kč |
| 250 | 14,66260 Kč | 3 665,65 Kč |
| 500 | 13,96204 Kč | 6 981,02 Kč |
| 1 000 | 13,29539 Kč | 13 295,39 Kč |
| 2 500 | 12,46320 Kč | 31 158,00 Kč |
| Unit Price without VAT: | 21,68000 Kč |
|---|---|
| Unit Price with VAT: | 26,23280 Kč |



