Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Contact Type Signal |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Style D-Sub | Operating Temperature -55°C ~ 115°C |
Connector Type Plug for Male Contacts | Dielectric Material Thermoplastic, Glass Filled |
Number of Positions 15 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040001 | Molex | 100 | WM12454-ND | 57,32000 Kč | Parametric Equivalent |
| 1731090688 | Molex | 0 | 900-1731090688-ND | 44,68480 Kč | Parametric Equivalent |
| 1731140217 | Molex | 50 | 900-1731140217-ND | 511,72000 Kč | Parametric Equivalent |
| 205164-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 205164-5-ND | 228,62203 Kč | Parametric Equivalent |
| 205206-3 | TE Connectivity AMP Connectors | 2 189 | A1039-ND | 44,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 816,51980 Kč | 40 825,99 Kč |
| Unit Price without VAT: | 816,51980 Kč |
|---|---|
| Unit Price with VAT: | 987,98896 Kč |








