
212008-1 | |
|---|---|
DigiKey Part Number | A34799-ND |
Manufacturer | |
Manufacturer Product Number | 212008-1 |
Description | CONN D-SUB SOCKET 12-14AWG CRIMP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 12-14 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 212008-1 Models |
Category | Wire Gauge 12-14 AWG |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Power | Contact Size 8 |
Contact Type Female Socket | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,54000 Kč | 621,54 Kč |
| 10 | 528,31000 Kč | 5 283,10 Kč |
| 25 | 495,24200 Kč | 12 381,05 Kč |
| 50 | 471,61080 Kč | 23 580,54 Kč |
| 100 | 449,11780 Kč | 44 911,78 Kč |
| 250 | 421,03004 Kč | 105 257,51 Kč |
| 500 | 400,96604 Kč | 200 483,02 Kč |
| Unit Price without VAT: | 621,54000 Kč |
|---|---|
| Unit Price with VAT: | 752,06340 Kč |














