
212007-1 | |
|---|---|
DigiKey Part Number | A34795-ND |
Manufacturer | |
Manufacturer Product Number | 212007-1 |
Description | CONN D-SUB PIN 12-14AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 12-14 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 212007-1 Models |
Category | Wire Gauge 12-14 AWG |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Power | Contact Size 8 |
Contact Type Male Pin | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,19000 Kč | 656,19 Kč |
| 10 | 557,77000 Kč | 5 577,70 Kč |
| 25 | 522,85040 Kč | 13 071,26 Kč |
| 50 | 497,90460 Kč | 24 895,23 Kč |
| 100 | 474,15790 Kč | 47 415,79 Kč |
| 250 | 444,50752 Kč | 111 126,88 Kč |
| Unit Price without VAT: | 656,19000 Kč |
|---|---|
| Unit Price with VAT: | 793,98990 Kč |












