Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5-208550-4 | |
|---|---|
DigiKey Part Number | 5-208550-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-208550-4 |
Description | CONN D-SUB HOUSING RCPT 36POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 36 (32 + 4 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 5-208550-4 Models |
Category | Shell Size, Connector Layout 5 (DD, D) - 36W4 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal and Coax or Power |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Shell Finish Thickness 200µin (5.08µm) |
Connector Type Receptacle for Female Contacts | Dielectric Material Polyester, Glass Filled |
Number of Positions 36 (32 + 4 Coax or Power) | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 208550-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 208550-1-ND | 861,45550 Kč | Parametric Equivalent |
| 5-208550-1 | TE Connectivity Aerospace, Defense and Marine | 5 | A34526-ND | 1 083,92000 Kč | Parametric Equivalent |
| 09695020364 | HARTING | 0 | 09695020364-ND | 148,52320 Kč | Parametric Equivalent |
| 1731070186 | Molex | 101 | 1731070186-ND | 117,59000 Kč | Parametric Equivalent |
| 1731071445 | Molex | 24 | 900-1731071445-ND | 400,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 067,49420 Kč | 106 749,42 Kč |
| Unit Price without VAT: | 1 067,49420 Kč |
|---|---|
| Unit Price with VAT: | 1 291,66798 Kč |
















