D-Sub Contact Female Socket Gold Coaxial Cable Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-228596-1

DigiKey Part Number
A34789-ND
Manufacturer
Manufacturer Product Number
5-228596-1
Description
CONN D-SUB SCKT COAX CABLE CRIMP
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold Coaxial Cable Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
5-228596-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
Coaxial Cable
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Contact Termination
Crimp
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Coaxial
Contact Size
8
Contact Type
Female Socket
Base Product Number
Contact Form
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1906,27000 Kč906,27 Kč
10770,29100 Kč7 702,91 Kč
25722,07920 Kč18 051,98 Kč
50687,63420 Kč34 381,71 Kč
100654,84360 Kč65 484,36 Kč
Manufacturers Standard Package
Unit Price without VAT:906,27000 Kč
Unit Price with VAT:1 096,58670 Kč