Socket Contact Tin 6-10 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-967590-1

DigiKey Part Number
A142416TR-ND - Tape & Reel (TR)
A142416CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-967590-1
Description
CONN SOCKET 6-10AWG CRIMP TIN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 6-10 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-967590-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
6-10 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
146,92000 Kč46,92 Kč
1039,81300 Kč398,13 Kč
2537,31480 Kč932,87 Kč
5035,53360 Kč1 776,68 Kč
10033,83600 Kč3 383,60 Kč
25031,71536 Kč7 928,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50030,80566 Kč15 402,83 Kč
1 00029,33555 Kč29 335,55 Kč
1 50028,50863 Kč42 762,94 Kč
2 50027,50006 Kč68 750,15 Kč
3 50026,85563 Kč93 994,71 Kč
5 00026,18879 Kč130 943,95 Kč
Manufacturers Standard Package
Unit Price without VAT:46,92000 Kč
Unit Price with VAT:56,77320 Kč