
1241412-1 | |
|---|---|
DigiKey Part Number | 17-1241412-1TR-ND - Tape & Reel (TR) 17-1241412-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241412-1 |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1241412-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 9,09300 Kč | 90,93 Kč |
| 25 | 8,51720 Kč | 212,93 Kč |
| 50 | 8,10860 Kč | 405,43 Kč |
| 100 | 7,71860 Kč | 771,86 Kč |
| 250 | 7,23520 Kč | 1 808,80 Kč |
| 500 | 6,88940 Kč | 3 444,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,50261 Kč | 9 753,91 Kč |
| 3 000 | 6,19214 Kč | 18 576,42 Kč |
| 4 500 | 6,01751 Kč | 27 078,79 Kč |
| 7 500 | 5,80456 Kč | 43 534,20 Kč |
| 10 500 | 5,66841 Kč | 59 518,31 Kč |
| 15 000 | 5,52764 Kč | 82 914,60 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |











