2 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Black
DT06-2S-CE06
DT06-2S-CE06
Taking Commercial Drone Reliability to New Heights

DT06-2S-CE06

DigiKey Part Number
1734-1414-ND
Manufacturer
Manufacturer Product Number
DT06-2S-CE06
Description
CONN PLUG HSG 2POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
DT06-2S-CE06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
IP68, IP6K9K, Reduced Wire Seals
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 625
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,46800 Kč144,68 Kč
2513,55640 Kč338,91 Kč
5012,90960 Kč645,48 Kč
10012,29220 Kč1 229,22 Kč
25011,52204 Kč2 880,51 Kč
50010,97146 Kč5 485,73 Kč
1 80010,02304 Kč18 041,47 Kč
3 6009,54476 Kč34 361,14 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč