




DT06-6S-CE06 | |
|---|---|
DigiKey Part Number | 1734-1445-ND |
Manufacturer | |
Manufacturer Product Number | DT06-6S-CE06 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-6S-CE06 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features IP68, IP6K9K, Reduced Wire Seals |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,65000 Kč | 64,65 Kč |
| 10 | 54,85000 Kč | 548,50 Kč |
| 25 | 51,41280 Kč | 1 285,32 Kč |
| 50 | 48,95200 Kč | 2 447,60 Kč |
| 100 | 46,61410 Kč | 4 661,41 Kč |
| 250 | 43,69396 Kč | 10 923,49 Kč |
| 900 | 39,91882 Kč | 35 926,94 Kč |
| 1 800 | 38,01471 Kč | 68 426,48 Kč |
| 2 700 | 36,94343 Kč | 99 747,26 Kč |
| Unit Price without VAT: | 64,65000 Kč |
|---|---|
| Unit Price with VAT: | 78,22650 Kč |











