




DT06-3S-CE06 | |
|---|---|
DigiKey Part Number | 1734-1423-ND |
Manufacturer | |
Manufacturer Product Number | DT06-3S-CE06 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-3S-CE06 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features IP68, IP6K9K, Reduced Wire Seals |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 27,90500 Kč | 279,05 Kč |
| 25 | 26,15280 Kč | 653,82 Kč |
| 50 | 24,90140 Kč | 1 245,07 Kč |
| 100 | 23,71270 Kč | 2 371,27 Kč |
| 250 | 22,22696 Kč | 5 556,74 Kč |
| 500 | 21,16500 Kč | 10 582,50 Kč |
| 1 400 | 19,68208 Kč | 27 554,91 Kč |
| 2 800 | 18,74306 Kč | 52 480,57 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |











