
1394026-1 | |
|---|---|
DigiKey Part Number | A142575-ND |
Manufacturer | |
Manufacturer Product Number | 1394026-1 |
Description | CONN PLUG HSG 2POS 16.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.650" (16.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1394026-1 Models |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Tab | Operating Temperature -30°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.650" (16.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,94000 Kč | 162,94 Kč |
| 10 | 138,37700 Kč | 1 383,77 Kč |
| 25 | 129,71720 Kč | 3 242,93 Kč |
| 50 | 123,51860 Kč | 6 175,93 Kč |
| 200 | 112,00860 Kč | 22 401,72 Kč |
| 400 | 106,66513 Kč | 42 666,05 Kč |
| 600 | 103,65978 Kč | 62 195,87 Kč |
| 1 000 | 99,99353 Kč | 99 993,53 Kč |
| Unit Price without VAT: | 162,94000 Kč |
|---|---|
| Unit Price with VAT: | 197,15740 Kč |






