
963774-1 | |
|---|---|
DigiKey Part Number | A142492TR-ND - Tape & Reel (TR) A142492CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 963774-1 |
Description | CONN TAB 7-10AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 7-10 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 963774-1 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 7-10 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,99000 Kč | 72,99 Kč |
| 10 | 62,10800 Kč | 621,08 Kč |
| 25 | 58,20360 Kč | 1 455,09 Kč |
| 50 | 55,42140 Kč | 2 771,07 Kč |
| 100 | 52,77480 Kč | 5 277,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 48,41024 Kč | 21 784,61 Kč |
| 900 | 46,10062 Kč | 41 490,56 Kč |
| 1 350 | 44,80147 Kč | 60 481,98 Kč |
| 2 250 | 43,21686 Kč | 97 237,93 Kč |
| 3 150 | 42,20431 Kč | 132 943,58 Kč |
| 4 500 | 41,15662 Kč | 185 204,79 Kč |
| Unit Price without VAT: | 72,99000 Kč |
|---|---|
| Unit Price with VAT: | 88,31790 Kč |






