Receptacle for Female Contacts Housing D-Sub, Combo Connector 11 (10 + 1 Coax or Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receptacle for Female Contacts Housing D-Sub, Combo Connector 11 (10 + 1 Coax or Power) Position
211112-4
211112-4

211112-4

DigiKey Part Number
A128479-ND
Manufacturer
Manufacturer Product Number
211112-4
Description
CONN D-SUB HOUSING RCPT 11POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 11 (10 + 1 Coax or Power) Position
Datasheet
 Datasheet
EDA/CAD Models
211112-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
11 (10 + 1 Coax or Power)
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A) - 11C1, 11W1
Contact Type
Signal and Coax or Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
400µin (10.16µm)
Ingress Protection
-
Operating Temperature
-50°C ~ 125°C
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1529,15000 Kč529,15 Kč
10449,75600 Kč4 497,56 Kč
25421,58960 Kč10 539,74 Kč
50401,47340 Kč20 073,67 Kč
100382,32110 Kč38 232,11 Kč
250358,41068 Kč89 602,67 Kč
500341,32668 Kč170 663,34 Kč
Manufacturers Standard Package
Unit Price without VAT:529,15000 Kč
Unit Price with VAT:640,27150 Kč