



2001-1303 | |
|---|---|
DigiKey Part Number | 2946-2001-1303-ND |
Manufacturer | |
Manufacturer Product Number | 2001-1303 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Red 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2001-1303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 4.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.25-2.5mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 61,20900 Kč | 612,09 Kč |
| 25 | 53,54480 Kč | 1 338,62 Kč |
| 50 | 48,74900 Kč | 2 437,45 Kč |
| 100 | 44,77610 Kč | 4 477,61 Kč |
| 250 | 40,64456 Kč | 10 161,14 Kč |
| 500 | 38,23904 Kč | 19 119,52 Kč |
| 1 000 | 36,34082 Kč | 36 340,82 Kč |
| 5 000 | 33,39098 Kč | 166 954,90 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |











