RF ANTENNA WLAN, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA WLAN, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
RFID Asset Tracking Solutions
Molex Antenna Solutions

1461530300

DigiKey Part Number
WM11935-ND
Manufacturer
Manufacturer Product Number
1461530300
Description
RF ANT 2.4/5GHZ FLAT PATCH 300MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA WLAN, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
1461530300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Molex
Return Loss
-10dB
Series
Gain
2.2dBi, 3.3dBi
Packaging
Bulk
Power - Max
2 W
Part Status
Active
Features
Cable - 300mm
RF Family/Standard
802.15.4, WiFi
Termination
U.FL (UMCC), I-PEX MHF1
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
2.4GHz, 5GHz
Height (Max)
0.004" (0.10mm)
Frequency Range
2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85GHz
Applications
WLAN, Zigbee™
Antenna Type
Flat Patch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 905
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,91000 Kč73,91 Kč
1055,49800 Kč554,98 Kč
2550,91600 Kč1 272,90 Kč
10045,87430 Kč4 587,43 Kč
25043,46752 Kč10 866,88 Kč
50042,01784 Kč21 008,92 Kč
1 60040,13741 Kč64 219,86 Kč
3 20039,27689 Kč125 686,05 Kč
Manufacturers Standard Package
Unit Price without VAT:73,91000 Kč
Unit Price with VAT:89,43110 Kč