



2042811300 | |
|---|---|
DigiKey Part Number | WM22480-ND |
Manufacturer | |
Manufacturer Product Number | 2042811300 |
Description | RF ANT 2.4417/5.415GHZ PCB 300MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, Zigbee™ PCB Trace I-PEX MHF4L Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2042811300 Models |
Category | Number of Bands 2 |
Manufacturer Molex | Return Loss -10dB |
Series | Gain 1.2dBi, 2.3dBi |
Packaging Tray | Features Cable - 300mm |
Part Status Active | Termination I-PEX MHF4L |
RF Family/Standard 802.15.4, WiFi | Mounting Type Adhesive |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.004" (0.10mm) |
Frequency (Center/Band) 2.4417GHz, 5.415GHz | Applications Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz, 5GHz | Base Product Number |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 55,51900 Kč | 555,19 Kč |
| 25 | 50,92440 Kč | 1 273,11 Kč |
| 100 | 45,87430 Kč | 4 587,43 Kč |
| 250 | 43,46920 Kč | 10 867,30 Kč |
| 500 | 42,01910 Kč | 21 009,55 Kč |
| 1 200 | 40,54819 Kč | 48 657,83 Kč |
| 3 600 | 39,14762 Kč | 140 931,43 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |




