



2042811200 | |
|---|---|
DigiKey Part Number | WM17373-ND |
Manufacturer | |
Manufacturer Product Number | 2042811200 |
Description | RF ANT 2.4/5GHZ PCB TRACE 200MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace I-PEX MHF4L Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2042811200 Models |
Category | Number of Bands 2 |
Manufacturer Molex | Return Loss -10dB |
Series | Power - Max 2 W |
Packaging Tray | Features Cable - 200mm |
Part Status Active | Termination I-PEX MHF4L |
RF Family/Standard WiFi | Mounting Type Adhesive |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.004" (0.10mm) |
Frequency (Center/Band) 2.4GHz, 5GHz | Applications Wi-Fi |
Antenna Type PCB Trace | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 57,76500 Kč | 577,65 Kč |
| 40 | 51,02000 Kč | 2 040,80 Kč |
| 120 | 47,24900 Kč | 5 669,88 Kč |
| 280 | 45,04221 Kč | 12 611,82 Kč |
| 520 | 43,73035 Kč | 22 739,78 Kč |
| 1 000 | 42,57135 Kč | 42 571,35 Kč |
| 2 520 | 41,25757 Kč | 103 969,08 Kč |
| 5 000 | 40,48167 Kč | 202 408,35 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |





