
09670007267 | |
|---|---|
DigiKey Part Number | 1195-09670007267TR-ND - Tape & Reel (TR) 1195-09670007267CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09670007267 |
Description | CONN DSUB SCK 28AWG CRIMP 500PCS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Wire Gauge 24-28 AWG |
Manufacturer HARTING | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Finish Thickness Flash |
Contact Type Female Socket | Termination Finish Nickel |
Contact Form Stamped | Features Insulation Support |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 25 | 4,29200 Kč | 107,30 Kč |
| 50 | 4,09040 Kč | 204,52 Kč |
| 100 | 3,89300 Kč | 389,30 Kč |
| 250 | 3,64860 Kč | 912,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,47390 Kč | 1 736,95 Kč |
| 1 000 | 3,30781 Kč | 3 307,81 Kč |
| 1 500 | 3,21437 Kč | 4 821,56 Kč |
| 2 500 | 3,10048 Kč | 7 751,20 Kč |
| 3 500 | 3,02767 Kč | 10 596,85 Kč |
| 5 000 | 2,95240 Kč | 14 762,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |













