Socket Contact Gold Crimp 24-28 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670007278

DigiKey Part Number
1195-2575-ND
Manufacturer
Manufacturer Product Number
09670007278
Description
CONN SOCKET 24-28AWG GOLD CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 24-28 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
HARTING
Wire Gauge
24-28 AWG
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Gold
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 126
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,41000 Kč44,10 Kč
254,12400 Kč103,10 Kč
503,93080 Kč196,54 Kč
1003,73970 Kč373,97 Kč
2503,50584 Kč876,46 Kč
5003,33826 Kč1 669,13 Kč
1 0003,17868 Kč3 178,68 Kč
2 5002,97945 Kč7 448,62 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč