
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | D-Sub Contacts | |
Wire Gauge or Range - AWG | 20-28 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 895,71000 Kč | 12 895,71 Kč |
| 5 | 11 954,03600 Kč | 59 770,18 Kč |
| 10 | 11 570,42300 Kč | 115 704,23 Kč |
| Unit Price without VAT: | 12 895,71000 Kč |
|---|---|
| Unit Price with VAT: | 15 603,80910 Kč |














