Socket Contact Crimp 0.5 ~ 0.25mm Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73550400012

DigiKey Part Number
73550400012-ND
Manufacturer
Manufacturer Product Number
73550400012
Description
CONN SOCKET 0.5-0.25MM CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Crimp 0.5 ~ 0.25mm Stamped
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
0.5 ~ 0.25mm
Contact Material
Nickel Chromium Aluminum
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,89000 Kč102,89 Kč
1087,43600 Kč874,36 Kč
2581,95080 Kč2 048,77 Kč
5078,03700 Kč3 901,85 Kč
10074,30980 Kč7 430,98 Kč
25069,65708 Kč17 414,27 Kč
50066,33352 Kč33 166,76 Kč
1 00063,16975 Kč63 169,75 Kč
2 50059,21898 Kč148 047,45 Kč
Manufacturers Standard Package
Unit Price without VAT:102,89000 Kč
Unit Price with VAT:124,49690 Kč