D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670007277

DigiKey Part Number
1195-2574-ND
Manufacturer
Manufacturer Product Number
09670007277
Description
CONN D-SUB SOCKET 24-28AWG CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Stamped
Wire Gauge
24-28 AWG
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Nickel
Termination Finish Thickness
-
Contact Size
-
Features
Insulation Support
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,32600 Kč43,26 Kč
254,04840 Kč101,21 Kč
503,85100 Kč192,55 Kč
1003,66840 Kč366,84 Kč
2503,43696 Kč859,24 Kč
5003,27274 Kč1 636,37 Kč
1 0003,11631 Kč3 116,31 Kč
2 5002,92107 Kč7 302,67 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč