
73550400011 | |
|---|---|
DigiKey Part Number | 73550400011-ND |
Manufacturer | |
Manufacturer Product Number | 73550400011 |
Description | CONN PIN 0.5-0.25MM CRIMP 1=100 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Crimp 0.5 ~ 0.25mm Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 0.5 ~ 0.25mm | |
Contact Material | Nickel Chromium Aluminum | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 74,30980 Kč | 7 430,98 Kč |
| Unit Price without VAT: | 74,30980 Kč |
|---|---|
| Unit Price with VAT: | 89,91486 Kč |




