Image for 73550400013 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73550400013

DigiKey Part Number
73550400013-ND
Manufacturer
Manufacturer Product Number
73550400013
Description
CONN PIN 20-24AWG CRIMP 1=100
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Contact Crimp 20-24 AWG Stamped
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Nickel Chromium Aluminum
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10074,30980 Kč7 430,98 Kč
Unit Price without VAT:74,30980 Kč
Unit Price with VAT:89,91486 Kč