11 (10 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 (10 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
09692115111
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

09692115111

DigiKey Part Number
1195-5155-ND
Manufacturer
Manufacturer Product Number
09692115111
Description
CONN D-SUB PLUG 11POS SOLDER CUP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
11 (10 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09692115111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold or Gold-Palladium
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Features
Grounding Indents
Number of Rows
2
Color
Green
Mounting Type
Dielectric Material
Polyester Thermoplastic, Glass Filled
Shell Size, Connector Layout
2 (DA, A) - 11C1, 11W1
Wire Gauge
20 AWG
Contact Type
Signal and Coax or Power (Not Included)
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1253,03000 Kč253,03 Kč
10215,02000 Kč2 150,20 Kč
25201,54720 Kč5 038,68 Kč
50191,92600 Kč9 596,30 Kč
100182,76660 Kč18 276,66 Kč
250171,32940 Kč42 832,35 Kč
500163,15950 Kč81 579,75 Kč
1 000155,38205 Kč155 382,05 Kč
Manufacturers Standard Package
Unit Price without VAT:253,03000 Kč
Unit Price with VAT:306,16630 Kč