
19443105422 | |
|---|---|
DigiKey Part Number | 1195-5431-ND |
Manufacturer | |
Manufacturer Product Number | 19443105422 |
Description | PROTECT COVER HAN-INOX FOR HOOD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 19443105422 Models |
Category | Accessory Type Cover with Retaining Cord |
Manufacturer HARTING | For Use With/Related Products Han-INOX® 10B Hoods |
Series | Specifications Locking Clip (1) |
Packaging Bag | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 306,48000 Kč | 4 306,48 Kč |
| 10 | 3 660,95900 Kč | 36 609,59 Kč |
| 25 | 3 432,03920 Kč | 85 800,98 Kč |
| 50 | 3 281,46240 Kč | 164 073,12 Kč |
| Unit Price without VAT: | 4 306,48000 Kč |
|---|---|
| Unit Price with VAT: | 5 210,84080 Kč |




