
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 830V |
Series | Current Rating (Amps) 100A |
Packaging Bulk | Contact Type Han-Modular® |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 1 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,77000 Kč | 390,77 Kč |
| 10 | 277,80400 Kč | 2 778,04 Kč |
| 100 | 214,16910 Kč | 21 416,91 Kč |
| 500 | 203,15566 Kč | 101 577,83 Kč |
| Unit Price without VAT: | 390,77000 Kč |
|---|---|
| Unit Price with VAT: | 472,83170 Kč |
















