
59598 | |
|---|---|
DigiKey Part Number | 4862-59598-ND 4862-59598-DS-ND |
Manufacturer | |
Manufacturer Product Number | 59598 |
Description | HELUTHERM 145 GREEN-YELLOW 1C AW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire Green, Yellow 600V 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.4' (500.0m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | AWM Style 3567 | |
Features | Abrasion Resistant, UV Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 5 | 75,13000 Kč | 375,65 Kč |
| 10 | 71,54000 Kč | 715,40 Kč |
| 25 | 67,04240 Kč | 1 676,06 Kč |
| 50 | 63,80040 Kč | 3 190,02 Kč |
| 100 | 60,69260 Kč | 6 069,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 51,36073 Kč | 84 231,60 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |


