


2208040 | |
|---|---|
DigiKey Part Number | 2181-2208040-ND 2181-2208040-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2208040 |
Description | CABLE 4 COND 6 AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 6 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.737" (18.72mm) |
Series | Shield Type Foil, Braid |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Number of Conductors 4 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 100%, 70% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 378,59000 Kč | 378,59 Kč |
| 5 | 337,85800 Kč | 1 689,29 Kč |
| 10 | 321,54200 Kč | 3 215,42 Kč |
| 25 | 301,01040 Kč | 7 525,26 Kč |
| 50 | 286,21540 Kč | 14 310,77 Kč |
| 100 | 272,02070 Kč | 27 202,07 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 200,53069 Kč | 200 530,69 Kč |
| Unit Price without VAT: | 378,59000 Kč |
|---|---|
| Unit Price with VAT: | 458,09390 Kč |








