
RNF-3000-9/3-X-SP | |
|---|---|
DigiKey Part Number | 484-RNF-3000-9/3-X-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-9/3-X-SP |
Description | HEATSHRK 0.354"X492.1' CLR METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Clear Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.354" (8.99mm) | |
Inner Diameter - Recovered | 0.118" (3.00mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 492.1' (150.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,14000 Kč | 129,14 Kč |
| 5 | 106,33400 Kč | 531,67 Kč |
| 10 | 97,78800 Kč | 977,88 Kč |
| 20 | 89,93450 Kč | 1 798,69 Kč |
| 50 | 80,51900 Kč | 4 025,95 Kč |
| 100 | 78,55560 Kč | 7 855,56 Kč |
| Unit Price without VAT: | 129,14000 Kč |
|---|---|
| Unit Price with VAT: | 156,25940 Kč |





