Heat Shrink Tubing, Flexible 0.118" (3.00mm) 3 to 1 Clear Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-3/1-X-SP

DigiKey Part Number
484-RNF-3000-3/1-X-SP-DS-ND
Manufacturer
Manufacturer Product Number
RNF-3000-3/1-X-SP
Description
HEATSHRNK0.118" CLEAR METER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.118" (3.00mm) 3 to 1 Clear Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.118" (3.00mm)
Inner Diameter - Recovered
0.039" (0.99mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Spool Size
984.3' (300.0m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 615
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
170,76000 Kč70,76 Kč
558,20600 Kč291,03 Kč
1053,54500 Kč535,45 Kč
2049,24050 Kč984,81 Kč
5044,07900 Kč2 203,95 Kč
10040,54080 Kč4 054,08 Kč
25040,53032 Kč10 132,58 Kč
Manufacturers Standard Package
Unit Price without VAT:70,76000 Kč
Unit Price with VAT:85,61960 Kč
Alternate Length
HEATSHRINK 0.118" X 4' CLEAR
In-Stock: 0
Unit Price: 16,79922 Kč
HEATSHRINK 0.118" X 984.3' CLEAR
In-Stock: 11
Unit Price: 9 076,39000 Kč