
RNF-3000-1.5/0.5-X-SP | |
|---|---|
DigiKey Part Number | 484-RNF-3000-1.5/0.5-X-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-1.5/0.5-X-SP |
Description | HEATSHRINK 0.059" CLEAR METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.059" (1.50mm) 3 to 1 Clear Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.059" (1.50mm) | |
Inner Diameter - Recovered | 0.018" (0.45mm) | |
Recovered Wall Thickness | 0.018" (0.46mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 984.3' (300.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 5 | 61,23000 Kč | 306,15 Kč |
| 10 | 56,31700 Kč | 563,17 Kč |
| 20 | 51,80200 Kč | 1 036,04 Kč |
| 50 | 46,37620 Kč | 2 318,81 Kč |
| 100 | 42,85480 Kč | 4 285,48 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |










