
RNF-3000-1.5/0.5-2-SP | |
|---|---|
DigiKey Part Number | 484-RNF-3000-1.5/0.5-2-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-1.5/0.5-2-SP |
Description | HEATSHRINK 0.059" RED METER |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.059" (1.50mm) 3 to 1 Red Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.059" (1.50mm) | |
Inner Diameter - Recovered | 0.018" (0.45mm) | |
Recovered Wall Thickness | 0.018" (0.46mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 1968.5' (600.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 66,21333 Kč | 198,64 Kč |
| 6 | 60,86000 Kč | 365,16 Kč |
| 12 | 55,97750 Kč | 671,73 Kč |
| 27 | 50,75296 Kč | 1 370,33 Kč |
| 51 | 47,00255 Kč | 2 397,13 Kč |
| 102 | 43,60588 Kč | 4 447,80 Kč |
| Unit Price without VAT: | 66,21333 Kč |
|---|---|
| Unit Price with VAT: | 80,11813 Kč |










