Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 Red Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-12/4-2-SP

DigiKey Part Number
484-RNF-3000-12/4-2-SP-DS-ND
Manufacturer
Manufacturer Product Number
RNF-3000-12/4-2-SP
Description
HTSHRNK 0.472" RED METER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 Red Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.472" (11.99mm)
Inner Diameter - Recovered
0.157" (3.99mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Spool Size
492.1' (150.0m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1136,70000 Kč136,70 Kč
5112,55000 Kč562,75 Kč
10103,49900 Kč1 034,99 Kč
2095,19450 Kč1 903,89 Kč
5085,22240 Kč4 261,12 Kč
10083,61400 Kč8 361,40 Kč
Manufacturers Standard Package
Unit Price without VAT:136,70000 Kč
Unit Price with VAT:165,40700 Kč
Alternate Color
HEATSHRNK0.472"X492.1'BLCK METER
In-Stock: 2527
Unit Price: 134,39000 Kč
HEATSHRINK 0.472" X 492.1' YLW
In-Stock: 0
Unit Price: 50,57382 Kč
HEATSHRINK 0.472" X 492.1' BLUE
In-Stock: 0
Unit Price: 50,57382 Kč
HEATSHRINK 0.472" WHITE
In-Stock: 0
Unit Price: 50,57382 Kč
HEATSHRINK 0.472" X 492.1' CLEAR
In-Stock: 13
Unit Price: 9 837,56000 Kč