
RNF-3000-3/1-0-SP | |
|---|---|
DigiKey Part Number | 484-RNF-3000-3/1-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-3/1-0-SP |
Description | HEATSHRNK0.118"X984.3'BLCK METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.118" (3.00mm) 3 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.118" (3.00mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 984.3' (300.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 5 | 57,32400 Kč | 286,62 Kč |
| 10 | 52,70500 Kč | 527,05 Kč |
| 20 | 48,46350 Kč | 969,27 Kč |
| 50 | 43,39020 Kč | 2 169,51 Kč |
| 100 | 39,90880 Kč | 3 990,88 Kč |
| 250 | 39,83572 Kč | 9 958,93 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |















