Heat Shrink Tubing, Flexible 0.118" (3.00mm) 3 to 1 Yellow 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-3/1-4-SP

DigiKey Part Number
RNF-3000-3/1-4-SP-300-ND
Manufacturer
Manufacturer Product Number
RNF-3000-3/1-4-SP
Description
HEATSHRINK 0.118" X 984.3' YLW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.118" (3.00mm) 3 to 1 Yellow 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
984.3' (300.0m)
Inner Diameter - Supplied
0.118" (3.00mm)
Inner Diameter - Recovered
0.039" (0.99mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
6 00023,14603 Kč138 876,18 Kč
Unit Price without VAT:23,14603 Kč
Unit Price with VAT:28,00670 Kč
Alternate Color
HEATSHRINK 0.118" X 984.3' BROWN
In-Stock: 0
Unit Price: 34,71827 Kč
HEATSHRNK0.118"X984.3'BLCK METER
In-Stock: 0
Unit Price: 69,71000 Kč
HEATSHRINK 0.118" X 984.3' RED
In-Stock: 0
Unit Price: 23,14603 Kč
HEATSHRINK 0.118" X 984.3' BLUE
In-Stock: 5100
Unit Price: 23,09780 Kč
HEATSHRINK 0.118" X 984.3' WHITE
In-Stock: 0
Unit Price: 23,14603 Kč
Alternate Length
HEATSHRINK 0.118" X 4' YELLOW
In-Stock: 0
Unit Price: 16,79922 Kč