
RNF-3000-3/1-6-SP | |
|---|---|
DigiKey Part Number | RNF-3000-3/1-6-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-3/1-6-SP |
Description | HEATSHRINK 0.118" X 984.3' BLUE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.118" (3.00mm) 3 to 1 Blue 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 984.3' (300.0m) | |
Inner Diameter - Supplied | 0.118" (3.00mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 23,14603 Kč | 138 876,18 Kč |
| Unit Price without VAT: | 23,14603 Kč |
|---|---|
| Unit Price with VAT: | 28,00670 Kč |
Other Suppliers on DigiKey






