
461816 BK005 | |
|---|---|
DigiKey Part Number | 461816BK005-ND |
Manufacturer | |
Manufacturer Product Number | 461816 BK005 |
Description | HOOK-UP STRND 18AWG BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.111" (2.82mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,62000 Kč | 934,62 Kč |
| 2 | 889,68500 Kč | 1 779,37 Kč |
| 3 | 864,34667 Kč | 2 593,04 Kč |
| 5 | 833,28400 Kč | 4 166,42 Kč |
| 7 | 813,34286 Kč | 5 693,40 Kč |
| 10 | 792,65400 Kč | 7 926,54 Kč |
| Unit Price without VAT: | 934,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 130,89020 Kč |











