
461816 BK001 | |
|---|---|
DigiKey Part Number | A461816B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 461816 BK001 |
Description | HOOK-UP STRND 18AWG BLACK 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.111" (2.82mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 800,07000 Kč | 5 800,07 Kč |
| 2 | 5 516,49000 Kč | 11 032,98 Kč |
| 3 | 5 355,96000 Kč | 16 067,88 Kč |
| 5 | 5 159,20800 Kč | 25 796,04 Kč |
| 7 | 5 050,97857 Kč | 35 356,85 Kč |
| Unit Price without VAT: | 5 800,07000 Kč |
|---|---|
| Unit Price with VAT: | 7 018,08470 Kč |















