
782001 RD005 | |
|---|---|
DigiKey Part Number | 782001RD005-ND |
Manufacturer | |
Manufacturer Product Number | 782001 RD005 |
Description | HOOK-UP SOLID 20AWG RED 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.096" (2.44mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 647,71000 Kč | 1 647,71 Kč |
| 2 | 1 568,23500 Kč | 3 136,47 Kč |
| 3 | 1 523,26333 Kč | 4 569,79 Kč |
| 5 | 1 468,22200 Kč | 7 341,11 Kč |
| 7 | 1 432,84286 Kč | 10 029,90 Kč |
| 10 | 1 396,13600 Kč | 13 961,36 Kč |
| Unit Price without VAT: | 1 647,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 993,72910 Kč |




