Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Red Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-6/2-2-SP

DigiKey Part Number
484-RNF-3000-6/2-2-SP-DS-ND
Manufacturer
Manufacturer Product Number
RNF-3000-6/2-2-SP
Description
HTSHRINK 0.236" RED METER
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Red Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.236" (5.99mm)
Inner Diameter - Recovered
0.079" (2.01mm)
Recovered Wall Thickness
0.026" (0.66mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Spool Size
492.1' (150.0m)
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
195,75000 Kč95,75 Kč
578,91000 Kč394,55 Kč
1072,54800 Kč725,48 Kč
2066,72100 Kč1 334,42 Kč
5059,73940 Kč2 986,97 Kč
10056,59590 Kč5 659,59 Kč
Manufacturers Standard Package
Unit Price without VAT:95,75000 Kč
Unit Price with VAT:115,85750 Kč
Alternate Length
HEATSHRINK 0.236" X 4' RED
In-Stock: 0
Unit Price: 23,17923 Kč
HEATSHRINK 0.236" X 492.1' RED
In-Stock: 12
Unit Price: 6 738,05000 Kč