Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Black Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-9/3-0-SP

DigiKey Part Number
484-RNF-3000-9/3-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
RNF-3000-9/3-0-SP
Description
HEATSHRINK 0.354" BLACK METER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.354" (8.99mm)
Inner Diameter - Recovered
0.118" (3.00mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Spool Size
492.1' (150.0m)
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1117,80000 Kč117,80 Kč
597,01000 Kč485,05 Kč
1089,20000 Kč892,00 Kč
2082,03900 Kč1 640,78 Kč
5073,45100 Kč3 672,55 Kč
10071,01730 Kč7 101,73 Kč
Manufacturers Standard Package
Unit Price without VAT:117,80000 Kč
Unit Price with VAT:142,53800 Kč
Alternate Length
HEATSHRINK 0.354" X 4' BLACK
In-Stock: 0
Unit Price: 27,57125 Kč
HEATSHRINK 0.354" X 492.1' BLACK
In-Stock: 20
Unit Price: 8 406,76000 Kč