RNF-3000-9/3-0-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 35
Unit Price: 484,26000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-9/3-0-STK

DigiKey Part Number
RNF-3000-9/3-0-STK-ND
Manufacturer
Manufacturer Product Number
RNF-3000-9/3-0-STK
Description
HEATSHRINK 0.354" X 4' BLACK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.354" (8.99mm)
Inner Diameter - Recovered
0.118" (3.00mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 20027,57125 Kč33 085,50 Kč
Unit Price without VAT:27,57125 Kč
Unit Price with VAT:33,36121 Kč
Alternate Color
HEATSHRINK 0.354" X 4' BLUE
In-Stock: 0
Unit Price: 32,98366 Kč
HEATSHRINK 0.354" X 4' WHITE
In-Stock: 0
Unit Price: 37,81670 Kč
Alternate Length
HEATSHRINK 0.354" X 492.1' BLACK
In-Stock: 20
Unit Price: 8 406,76000 Kč
HEATSHRINK 0.354" BLACK METER
In-Stock: 69
Unit Price: 117,80000 Kč