Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFTW-203-3/8-48-BLACK

DigiKey Part Number
3M162134-ND
Manufacturer
Manufacturer Product Number
SFTW-203-3/8-48-BLACK
Description
HEATSHRINK 3/8 9MM BLK 48" 12/BX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.354" (8.99mm)
Inner Diameter - Recovered
0.118" (2.99mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 345,69000 Kč2 345,69 Kč
22 157,23000 Kč4 314,46 Kč
32 054,16333 Kč6 162,49 Kč
51 931,31200 Kč9 656,56 Kč
71 897,97857 Kč13 285,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2 345,69000 Kč
Unit Price with VAT:2 838,28490 Kč