
SFTW203 3/8" BL SPL | |
|---|---|
DigiKey Part Number | SFTW2038K-200-ND 19-SFTW2033/8"BLSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | SFTW203 3/8" BL SPL |
Description | HEATSHRINK SFTW203 3/8" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing |
Packaging Bulk Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 200.0' (61.0m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.354" (8.99mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.118" (2.99mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 5 | 40,94600 Kč | 204,73 Kč |
| 10 | 37,67000 Kč | 376,70 Kč |
| 20 | 34,64650 Kč | 692,93 Kč |
| 50 | 31,01400 Kč | 1 550,70 Kč |
| 100 | 28,52370 Kč | 2 852,37 Kč |
| 250 | 27,54768 Kč | 6 886,92 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 200 | 17,98165 Kč | 3 596,33 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |














